Skip to content

Phoenix Contact 1787027

Pluggable Header 3.5mm 16AWG 160V 8A 3 Position

Mfr. Part #: 1787027 / RS Stock #: 71260489

Phoenix Contact

Phoenix Contact 1787027

Mfr. Part #: 1787027
RS Stock #: 71260489

Description

Pluggable Header 3.5mm 16AWG 160V 8A 3 Position

RoHS Compliant RoHS Compliant

Aerospace Non Compliant Aerospace Non Compliant

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

50

$3.63

250

$3.34

500

$2.91

1000

$2.54

RoHS Compliant RoHS Compliant

Aerospace Non Compliant Aerospace Non Compliant

  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
  • This product is not intended for use in the aerospace industry, see Terms & Conditions
Minimum Qty: 50
Multiples Of: 50
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
DMC 1 5/ 3-G1F-3 5-LR P20THR
Current Rating
8 A
Number of Contacts
3
Number of Positions
3
Pitch
3.5 mm in
Primary Type
Pluggable
Type
Header
UPC Code
4046356596534
Voltage Rating
160 V
Wire Size
16 AWG