Phoenix Contact 1777895

Image may be a representation.
See specs for product details.
Connector; PCB; 12A; 320V; 12 Pos; Screw Conn; Green; FRONT-MSTB 2; 5/12-STF-5; 08
Manufacturer #: 1777895
Allied Stock #: 70377429
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$29.49 (Each)
50 $29.49
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 50

Multiples Of: 50
Product Specifications
Product Attribute Attribute Value Search
Series COMBICON FRONT-MSTB Series
Color Green
Contact Plating Tin
Current Rating 12 A
Mounting Type In-Line
Number of Positions 12
Number of Rows 1
Pitch 0.200" (5.08mm)
Termination Socket
Type Plug, Female Sockets
Wire Size 12-30 AWG
Wire Termination Type Screw - Pressure Clip
Approvals CSA, VDE Gutachten mit Fertigungsüberwachung, IECEE CB Scheme, EAC, DNV GL
Wire Entry 180°
Primary Type PCB
Special Features Mating Flange ; Retention Latches (Non-Wire Side)
Alternate Mfr Part Number FRONT-MSTB 2 5/12-STF-5 08
Family Name COMBI Plug Family
UPC Code 4017918039769

Overview

Phoenix Contact COMBICON Power Connection Family | COMBICON MSTB Series — PCB Terminal Blocks and PCB Connectors:

While traditional Phoenix Contact terminal blocks represent a secure and reliable method of wire termination, our DIN rail COMBICON pluggable connector solutions give you flexibility with onsite installation, maintenance, and system adaptation. CLASSIC COMBICON MSTB 5.0mm pitch plug-in free hanging cable mount terminal block connectors with a 0.2 to 2.5mm2 screw connection. These MSTB COMBICON pluggable terminal blocks are available with screw flanges, pull out aid and lock and release levers.

DIN rail COMBICON Features:

  • Current ratings: up to 115 A
  • Voltage ratings: up to 600 V
  • Screw and spring termination options
  • Reduce installation time
  • Reduce wiring errors
  • Implement modular designs easily
  • Reduce downtime for maintenance and upgrades


    ***LIST OF MSTB Compatible Products:


    UMSTBHK — The UMSTBHK has a top-entry connector mating interface:
  • 12 A/300 V UL
  • Simple screw termination
  • Handles up to 10 wires at once
  • Available coding option prevents mismating

    Plug-in block - UMSTBVK — The UMSTBVK has a front-entry connector mating interface:
  • 12 A/300 V UL
  • Simple screw termination
  • 2 to 16 position versions are available
  • Available coding option prevents mismating

    Printed-circuit board connector – UMSTBVK — The UMSTBVK is touch-safe and is ideal for power applications:
  • 12 A/300 V UL
  • Simple screw termination
  • 2 to 16 position versions are available
  • Available coding option prevents mismating

    A-MSTBVA connector — Easily adapt Phoenix Contact Clipline terminal blocks to a pluggable connection with the A-MSTBVA connector:
  • 12 A/300 V UL
  • Compatible with our popular line of industrial MSTB connectors
  • 2 to 12 position versions are available
  • Available coding option prevents mismating

    Power COMBICON connectors — Up to 115 A pluggable with the DR 35 adapters and our Power COMBICON connectors:
  • Modifies PC16 and PC35 connectors for use on the DIN rail
  • 2-9 positions
  • Two wires can be connected in each position
  • Available coding option prevents mismating

    PCVK 4 — Easily adapt Phoenix Contact Clipline terminal blocks to a pluggable connection with the A-MSTBVA connector:
  • 20 A/300 V UL
  • Simple screw termination
  • From one to an unlimited number of positions
  • Available screw flange locks mating connector into place
  • Fits both NS 15 and NS 35 DIN rail

  • Product Added to Cart
    Phoenix Contact
    Connector; PCB; 12A; 320V; 12 Pos; Screw Conn; Green; FRONT-MSTB 2; 5/12-STF-5; 08
    Allied Stock #: 70377429
    Mfr's Part #: 1777895
    $29.490 Each
    Quantity added: