Skip to content

Phoenix Contact 1777345

PCB Plug Screw 5.08mm 12AWG 320V 12A 8 Position COMBICON FRONT-MSTB Series

Mfr. Part #: 1777345 / RS Stock #: 70342325

Phoenix Contact

Phoenix Contact 1777345

Mfr. Part #: 1777345
RS Stock #: 70342325

Description

PCB Plug Screw 5.08mm 12AWG 320V 12A 8 Position COMBICON FRONT-MSTB Series

RoHS Compliant RoHS Compliant

Aerospace Non Compliant Aerospace Non Compliant

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

50

$23.96

250

$22.04

500

$19.17

1000

$16.77

Additional Inventory

Manufacturer Lead Time:

4 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.

RoHS Compliant RoHS Compliant

Aerospace Non Compliant Aerospace Non Compliant

Minimum Qty: 50
Multiples Of: 50
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
FRONT-MSTB 2 5/ 8-ST-5 08
Approvals
CSA ; VDE Gutachten mit FertigungsÜberwachung ; IECEE CB Scheme ; cULus Recognized ; EAC
Color
Green
Contact Plating
Tin
Current Rating
12 A
Family Name
COMBI Plug Family
Mounting Type
In-Line
Number of Contacts
8
Number of Positions
8
Number of Rows
1
Pitch
5.08 mm in
Primary Type
Wire to Board
Special Features
Retention Latches (Non-Wire Side)
Termination
Screw
Type
Plug
UPC Code
4017918039493
Voltage Rating
320 V
Wire Entry
180 deg.
Wire Size
12 AWG
Wire Termination Type
Screw

Overview

Phoenix Contact COMBICON Power Connection Family | COMBICON MSTB Series — PCB Terminal Blocks and PCB Connectors:

While traditional Phoenix Contact terminal blocks represent a secure and reliable method of wire termination, our DIN rail COMBICON pluggable connector solutions give you flexibility with onsite installation, maintenance, and system adaptation. CLASSIC COMBICON MSTB 5.0mm pitch plug-in free hanging cable mount terminal block connectors with a 0.2 to 2.5mm2 screw connection. These MSTB COMBICON pluggable terminal blocks are available with screw flanges, pull out aid and lock and release levers.

DIN rail COMBICON Features:
  • Current ratings: up to 115 A
  • Voltage ratings: up to 600 V
  • Screw and spring termination options
  • Reduce installation time
  • Reduce wiring errors
  • Implement modular designs easily
  • Reduce downtime for maintenance and upgrades


    ***LIST OF MSTB Compatible Products:


    UMSTBHK — The UMSTBHK has a top-entry connector mating interface:
  • 12 A/300 V UL
  • Simple screw termination
  • Handles up to 10 wires at once
  • Available coding option prevents mismating

    Plug-in block - UMSTBVK — The UMSTBVK has a front-entry connector mating interface:
  • 12 A/300 V UL
  • Simple screw termination
  • 2 to 16 position versions are available
  • Available coding option prevents mismating

    Printed-circuit board connector – UMSTBVK — The UMSTBVK is touch-safe and is ideal for power applications:
  • 12 A/300 V UL
  • Simple screw termination
  • 2 to 16 position versions are available
  • Available coding option prevents mismating

    A-MSTBVA connector — Easily adapt Phoenix Contact Clipline terminal blocks to a pluggable connection with the A-MSTBVA connector:
  • 12 A/300 V UL
  • Compatible with our popular line of industrial MSTB connectors
  • 2 to 12 position versions are available
  • Available coding option prevents mismating

    Power COMBICON connectors — Up to 115 A pluggable with the DR 35 adapters and our Power COMBICON connectors:
  • Modifies PC16 and PC35 connectors for use on the DIN rail
  • 2-9 positions
  • Two wires can be connected in each position
  • Available coding option prevents mismating

    PCVK 4 — Easily adapt Phoenix Contact Clipline terminal blocks to a pluggable connection with the A-MSTBVA connector:
  • 20 A/300 V UL
  • Simple screw termination
  • From one to an unlimited number of positions
  • Available screw flange locks mating connector into place
  • Fits both NS 15 and NS 35 DIN rail