Phoenix Contact 1776838

Image may be a representation.
See specs for product details.
Connector; PCB header; 12A; 320V; 16 positions; MSTB 2 5/16-GF
Manufacturer #: 1776838
Allied Stock #: 71247803

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$7.90 (Each)
50 $7.90
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 50

Multiples Of: 50
Product Specifications
Product Attribute Attribute Value Search
Series COMBICON MSTB Series
Current Rating 12 A
Number of Poles 16
Termination Wave solder
Type Header
Wire Termination Type Screw - Clamping Yoke (Tension Sleeve)
Voltage Rating 320 V
Primary Type PCB
Level Single Level
Alternate Mfr Part Number MSTB 2 5/16-GF
UPC Code 4017918039004

Overview

Phoenix Contact COMBICON Power Connection Family | COMBI Plug Family | COMBICON MSTB Series — PCB Terminal Block Plugs and Headers:

While traditional Phoenix Contact terminal blocks represent a secure and reliable method of wire termination, our DIN rail COMBICON pluggable connector solutions give you flexibility with onsite installation, maintenance, and system adaptation. The COMBICON MSTB Series of plugs and headers are available in 0.197" (5.00mm) and 0.200" (5.08mm) pitches. CLASSIC COMBICON MSTB 5.0mm pitch plug-in free hanging cable mount terminal block connectors with a 0.2 to 2.5mm2 screw connection. These MSTB COMBICON pluggable terminal blocks are available with screw flanges, pull out aid and lock and release levers.

MSTB range of Features:

  • Current — IEC: 12A to 16A
  • Current — UL: 10A to 16A
  • Number of Levels: 1
  • Number of Positions: 2 to 24
  • Positions Per Level: 2 to 24
  • Voltage — IEC: 250 V to 630 V
  • Voltage — UL: 300 V


    ***LIST OF MSTB Compatible Products:

    UMSTBHK — The UMSTBHK has a top-entry connector mating interface:
  • 12 A/300 V UL
  • Simple screw termination
  • Handles up to 10 wires at once
  • Available coding option prevents mismating

    Plug-in block - UMSTBVK — The UMSTBVK has a front-entry connector mating interface:
  • 12 A/300 V UL
  • Simple screw termination
  • 2 to 16 position versions are available
  • Available coding option prevents mismating

    Printed-circuit board connector – UMSTBVK — The UMSTBVK is touch-safe and is ideal for power applications:
  • 12 A/300 V UL
  • Simple screw termination
  • 2 to 16 position versions are available
  • Available coding option prevents mismating

    A-MSTBVA connector — Easily adapt Phoenix Contact Clipline terminal blocks to a pluggable connection with the A-MSTBVA connector:
  • 12 A/300 V UL
  • Compatible with our popular line of industrial MSTB connectors
  • 2 to 12 position versions are available
  • Available coding option prevents mismating

    Power COMBICON connectors — Up to 115 A pluggable with the DR 35 adapters and our Power COMBICON connectors:
  • Modifies PC16 and PC35 connectors for use on the DIN rail
  • 2-9 positions
  • Two wires can be connected in each position
  • Available coding option prevents mismating

    PCVK 4 — Easily adapt Phoenix Contact Clipline terminal blocks to a pluggable connection with the A-MSTBVA connector:
  • 20 A/300 V UL
  • Simple screw termination
  • From one to an unlimited number of positions
  • Available screw flange locks mating connector into place
  • Fits both NS 15 and NS 35 DIN rail

  • Product Added to Cart
    Phoenix Contact
    Connector; PCB header; 12A; 320V; 16 positions; MSTB 2 5/16-GF
    Allied Stock #: 71247803
    Mfr's Part #: 1776838
    $7.900 Each
    Quantity added: