Phoenix Contact 1765564
PCB Plug Screw 5.08mm 12AWG 320V 12A 3 Position COMBICON MSTB Series
Mfr. Part #: 1765564 / RS Stock #: 71249295
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$6.43
10
$5.91
25
$5.37
50
$4.95
100
$4.63
500
$4.05
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
MSTB 2 5/ 3-ST-5 08 BK AU
Current Rating
12 A
Level
Single Level
Number of Contacts
3
Number of Levels
1
Number of Positions
3
Pitch
5.08 mm in
Primary Type
PCB Mount
Termination
Screw
Type
Plug
UPC Code
4017918227937
Voltage Rating
320 V
Wire Size
12 AWG
Wire Termination Type
Screw
Overview
Phoenix Contact COMBICON Power Connection Family | COMBI Plug Family | COMBICON MSTB Series — PCB Terminal Block Plugs and Headers:
While traditional Phoenix Contact terminal blocks represent a secure and reliable method of wire termination, our DIN rail COMBICON pluggable connector solutions give you flexibility with onsite installation, maintenance, and system adaptation. The COMBICON MSTB Series of plugs and headers are available in 0.197" (5.00mm) and 0.200" (5.08mm) pitches. CLASSIC COMBICON MSTB 5.0mm pitch plug-in free hanging cable mount terminal block connectors with a 0.2 to 2.5mm2 screw connection. These MSTB COMBICON pluggable terminal blocks are available with screw flanges, pull out aid and lock and release levers.
MSTB range of Features:
Current — IEC: 12A to 16A
Current — UL: 10A to 16A
Number of Levels: 1
Number of Positions: 2 to 24
Positions Per Level: 2 to 24
Voltage — IEC: 250 V to 630 V
Voltage — UL: 300 V
***LIST OF MSTB Compatible Products:
UMSTBHK — The UMSTBHK has a top-entry connector mating interface:
12 A/300 V UL
Simple screw termination
Handles up to 10 wires at once
Available coding option prevents mismating
Plug-in block - UMSTBVK — The UMSTBVK has a front-entry connector mating interface:
12 A/300 V UL
Simple screw termination
2 to 16 position versions are available
Available coding option prevents mismating
Printed-circuit board connector – UMSTBVK — The UMSTBVK is touch-safe and is ideal for power applications:
12 A/300 V UL
Simple screw termination
2 to 16 position versions are available
Available coding option prevents mismating
A-MSTBVA connector — Easily adapt Phoenix Contact Clipline terminal blocks to a pluggable connection with the A-MSTBVA connector:
12 A/300 V UL
Compatible with our popular line of industrial MSTB connectors
2 to 12 position versions are available
Available coding option prevents mismating
Power COMBICON connectors — Up to 115 A pluggable with the DR 35 adapters and our Power COMBICON connectors:
Modifies PC16 and PC35 connectors for use on the DIN rail
2-9 positions
Two wires can be connected in each position
Available coding option prevents mismating
PCVK 4 — Easily adapt Phoenix Contact Clipline terminal blocks to a pluggable connection with the A-MSTBVA connector:
20 A/300 V UL
Simple screw termination
From one to an unlimited number of positions
Available screw flange locks mating connector into place
Fits both NS 15 and NS 35 DIN rail
While traditional Phoenix Contact terminal blocks represent a secure and reliable method of wire termination, our DIN rail COMBICON pluggable connector solutions give you flexibility with onsite installation, maintenance, and system adaptation. The COMBICON MSTB Series of plugs and headers are available in 0.197" (5.00mm) and 0.200" (5.08mm) pitches. CLASSIC COMBICON MSTB 5.0mm pitch plug-in free hanging cable mount terminal block connectors with a 0.2 to 2.5mm2 screw connection. These MSTB COMBICON pluggable terminal blocks are available with screw flanges, pull out aid and lock and release levers.
MSTB range of Features:
***LIST OF MSTB Compatible Products:
UMSTBHK — The UMSTBHK has a top-entry connector mating interface:
Plug-in block - UMSTBVK — The UMSTBVK has a front-entry connector mating interface:
Printed-circuit board connector – UMSTBVK — The UMSTBVK is touch-safe and is ideal for power applications:
A-MSTBVA connector — Easily adapt Phoenix Contact Clipline terminal blocks to a pluggable connection with the A-MSTBVA connector:
Power COMBICON connectors — Up to 115 A pluggable with the DR 35 adapters and our Power COMBICON connectors:
PCVK 4 — Easily adapt Phoenix Contact Clipline terminal blocks to a pluggable connection with the A-MSTBVA connector: