Phoenix Contact 1757284

Image may be a representation.
See specs for product details.
Conn; TermBlk; PCB; Header; SnglLvl; 90DegAngl; Sldr; 6Pole; 5.08mmPitch; COMBICON
Manufacturer #: 1757284
Allied Stock #: 70054633
RoHS Compliant
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$1.67 (Each)
1 $1.67
10 $1.60
25 $1.55
50 $1.51
100 $1.46
250 $1.41
Availability

151 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series COMBICON MSTBA Series
Color Green
Current Rating 12 A
Current, Nominal 12 A
Diameter, Hole 1.4 mm
Dimensions 25.4 mm
Dimensions, Pin 1 x 1 mm
Material, Insulation PBT
Mounting Type Through Hole
Number of Poles 6 Pole
Number of Positions 6
Pin Spacing 5.08 mm mm
Pitch 5.08
Standards EN-VDE
Termination PCB Pins
Type Header
Voltage, Nominal 250 V
Voltage, Surge 4 kV
Agency Approvals UL, CUL, CSA
Approvals CSA, VDE Gutachten mit Fertigungsüberwachung, IECEE CB Scheme, cULus Recognized, EAC
Orientation 90°, Right Angle
Packaging Bulk
Voltage Rating 300 V
Primary Type PCB
Special Features 90 Deg
Level Single Level
Alternate Mfr Part Number MSTBA 2 5/ 6-G-5 08
IEC Rating 400V
Family Name COMBI Plug Family
UPC Code 4017918029814

Overview

Phoenix Contact COMBICON Power Connection Family | COMBICON MSTB Series — PCB Terminal Blocks and PCB Connectors:

While traditional Phoenix Contact terminal blocks represent a secure and reliable method of wire termination, our DIN rail COMBICON pluggable connector solutions give you flexibility with onsite installation, maintenance, and system adaptation. CLASSIC COMBICON MSTB 5.0mm pitch plug-in free hanging cable mount terminal block connectors with a 0.2 to 2.5mm2 screw connection. These MSTB COMBICON pluggable terminal blocks are available with screw flanges, pull out aid and lock and release levers.

DIN rail COMBICON Features:

  • Current ratings: up to 115 A
  • Voltage ratings: up to 600 V
  • Screw and spring termination options
  • Reduce installation time
  • Reduce wiring errors
  • Implement modular designs easily
  • Reduce downtime for maintenance and upgrades


    ***LIST OF MSTB Compatible Products:


    UMSTBHK — The UMSTBHK has a top-entry connector mating interface:
  • 12 A/300 V UL
  • Simple screw termination
  • Handles up to 10 wires at once
  • Available coding option prevents mismating

    Plug-in block - UMSTBVK — The UMSTBVK has a front-entry connector mating interface:
  • 12 A/300 V UL
  • Simple screw termination
  • 2 to 16 position versions are available
  • Available coding option prevents mismating

    Printed-circuit board connector – UMSTBVK — The UMSTBVK is touch-safe and is ideal for power applications:
  • 12 A/300 V UL
  • Simple screw termination
  • 2 to 16 position versions are available
  • Available coding option prevents mismating

    A-MSTBVA connector — Easily adapt Phoenix Contact Clipline terminal blocks to a pluggable connection with the A-MSTBVA connector:
  • 12 A/300 V UL
  • Compatible with our popular line of industrial MSTB connectors
  • 2 to 12 position versions are available
  • Available coding option prevents mismating

    Power COMBICON connectors — Up to 115 A pluggable with the DR 35 adapters and our Power COMBICON connectors:
  • Modifies PC16 and PC35 connectors for use on the DIN rail
  • 2-9 positions
  • Two wires can be connected in each position
  • Available coding option prevents mismating

    PCVK 4 — Easily adapt Phoenix Contact Clipline terminal blocks to a pluggable connection with the A-MSTBVA connector:
  • 20 A/300 V UL
  • Simple screw termination
  • From one to an unlimited number of positions
  • Available screw flange locks mating connector into place
  • Fits both NS 15 and NS 35 DIN rail

  • Product Added to Cart
    Phoenix Contact
    Conn; TermBlk; PCB; Header; SnglLvl; 90DegAngl; Sldr; 6Pole; 5.08mmPitch; COMBICON
    Allied Stock #: 70054633
    Mfr's Part #: 1757284
    $1.670 Each
    Quantity added: