Phoenix Contact 1752104

Image may be a representation.
See specs for product details.
Terminal Block Connector; PCB; Spring Cage; 2; 3.5 mm; 45 Deg; 24-16AWG; Green; 9A; 160V
Manufacturer #: 1752104
Allied Stock #: 70055399
RoHS Compliant
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$1.14 (Each)
1 $1.14
10 $1.10
25 $1.06
50 $1.03
100 $1.00
Availability

30 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series COMBICON SPTA Series
Color Green
Body Color Green
Current Rating 9 A
Current, Nominal 9 A
Diameter, Hole 1.1 mm
Mounting Type PCB Mount
Number of Positions 2
Pitch 3.5
Termination Through Hole
Type Fixed
Voltage, Nominal 160 V
Wire Size 16-26 AWG
Wire Termination Type Spring Cage
Approvals VDE Gutachten mit Fertigungsüberwachung, IECEE CB Scheme, EAC, cULus Recognized
Spacing, Pin 3.5 mm
Stripping Length 8 mm
Wire Entry 45°
Primary Type PCB
Alternate Mfr Part Number SPTA 1/ 2-3 5
Family Name COMBI Plug Family
UPC Code 4046356320955

Overview

Phoenix Contact COMBICON Power Connection Family | COMBICON SPTA Series —PCB Terminal Block with Screwless / Spring Cage & Tension Clamp:

When it is a matter of designing your PCB connection in a rational, easy-to-service and clear manner, the PCB terminal block and the COMBICON range from Phoenix Contact are the first choice. They provide a flexible solution for all the wiring requirements of device manufacturers and PCB processors. Together with the electronic housings, both ranges open up an infinite number of possibilities for "packing" printed circuits efficiently, and for connecting them with the device peripherals.

Features:

  • Compact design with a depth of just 10 mm
  • User-friendly and quick conductor connection using Push-in direct plug-in technology
  • Drilling diagram and dimensions are the same shape as the proven SMKDS 1 screw solution
  • Arrangement over several rows possible for high packing densities
  • Easy operation when releasing the conductor via the orange actuating lever
  • Different pitches can be combined depending on product range

  • Product Added to Cart
    Phoenix Contact
    Terminal Block Connector; PCB; Spring Cage; 2; 3.5 mm; 45 Deg; 24-16AWG; Green; 9A; 160V
    Allied Stock #: 70055399
    Mfr's Part #: 1752104
    $1.140 Each
    Quantity added: