Phoenix Contact 1735879

Image may be a representation.
See specs for product details.
MSTBW 2 5/ 3-G-5 08
Manufacturer #: 1735879
Allied Stock #: 71065212
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$1.54 (Each)
50 $1.54
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 50

Multiples Of: 50
Product Specifications
Product Attribute Attribute Value Search
Color Green
Diameter, Hole 1.4 mm
Dimensions, Pin 1 x 1 mm
Number of Positions 3
Pitch 5.08 mm
Approvals CSA, VDE Gutachten mit Fertigungsüberwachung, IECEE CB Scheme, cULus Recognized, EAC
Insulating Material Group IIIa
Maximum Load Current 12 A
Alternate Mfr Part Number MSTBW 2 5/ 3-G-5 08
UPC Code 4017918027599
Product Added to Cart
Phoenix Contact
MSTBW 2 5/ 3-G-5 08
Allied Stock #: 71065212
Mfr's Part #: 1735879
$1.540 Each
Quantity added: