Phoenix Contact 1724951

Image may be a representation.
See specs for product details.
Terminal Block Connector; PCB; Spring Cage; 5 Pos; 3.5mm; 45 Deg; 24-16AWG; 13.5A; 200V
Manufacturer #: 1724951
Allied Stock #: 70055243
RoHS Compliant
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$1.67 (Each)
100 $1.67
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 100

Multiples Of: 100
Product Specifications
Product Attribute Attribute Value Search
Series COMBICON PTDA Series
Current Rating 13.5 A
Mounting Type PCB Mount
Termination Spring
Wire Termination Type Spring Cage
Approvals UL Recognized, VDE Gutachten mit Fertigungsüberwachung, cUL Recognized, CCA, IECEE CB Scheme, EAC, cULus Recognized
Wire Entry 45°
Primary Type PCB
Alternate Mfr Part Number PTDA 1 5/ 5-3 5
Family Name COMBI Plug Family
UPC Code 4046356128988

Overview

Phoenix Contact COMBICON Power Connection Family | COMBICON PTDA Series — Angled PCB Terminals with Spring-cage Double Connection:

Angled PCB terminals with spring-cage double connection, 0.197" (5.00mm) pitch.

Features:

  • Spring-cage double connection using direct plug-in method with a release button
  • Larger terminal block capacity with compact dimensions
  • Time saving push-in connection, tools not required
  • Defined contact force ensures that contact remains stable over the long term
  • Potentials can be easily looped through – ideal for BUS applications
  • Quick and convenient testing using integrated test option
  • Rounded type for individual device design
  • Two solder pins reduce the mechanical strain on the soldering spots

  • Product Added to Cart
    Phoenix Contact
    Terminal Block Connector; PCB; Spring Cage; 5 Pos; 3.5mm; 45 Deg; 24-16AWG; 13.5A; 200V
    Allied Stock #: 70055243
    Mfr's Part #: 1724951
    $1.670 Each
    Quantity added: