Phoenix Contact 1711268

Image may be a representation.
See specs for product details.
Conn; Term Blk; Plug; Spring Cage; 2; 7.62 mm; 18-4 AWG; 76 A; 1000 V
Manufacturer #: 1711268
Allied Stock #: 70055235

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$7.89 (Each)
50 $7.89
100 $7.62
250 $7.36
500 $7.13
1000 $6.90
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 50

Multiples Of: 50
Product Specifications
Product Attribute Attribute Value Search
Series COMBICON SPC Series
Color Green
Current Rating 66 A
Mounting Type PCB Mount
Number of Poles 2 Pole
Pin Spacing 10.16 mm(0.4 in)
Termination Spring
Type Plug
Wire Size 4-18 AWG
Wire Termination Type Spring Cage
Agency Approvals UL, cULus
Approvals UL Recognized, SEV, cUL Recognized, IECEE CB Scheme, EAC, cULus Recognized
Voltage Rating 1000 V
Wire Entry Front
Primary Type PCB
Level Single Level
Alternate Mfr Part Number SPC 16/ 2-ST-10 16
Family Name COMBI Plug Family
UPC Code 4046356080842

Overview

Phoenix Contact COMBICON Power Connection Family | COMBICON SPC Series — 0.300" (7.62mm) Pitch PC Series Plug-in Connectors:

PC 5 plugs with push-in spring-cage connection up to 41A.

Features:

  • Fast connection technology thanks to tool-free direct plug-in principle
    Automatic, tool-free snap-lock mechanism using the Click and Lock system (-STCL); high level of safety even in the event
  • of vibrations
  • Unlimited 600 V UL approval
  • Maximum contact reliability due to integrated double steel spring
  • Push-in spring-cage plug with a current carrying capacity of 41 A
  • CP-PC RD keying profile

  • Product Added to Cart
    Phoenix Contact
    Conn; Term Blk; Plug; Spring Cage; 2; 7.62 mm; 18-4 AWG; 76 A; 1000 V
    Allied Stock #: 70055235
    Mfr's Part #: 1711268
    $7.890 Each
    Quantity added: