Phoenix Contact 1704857

Image may be a representation.
See specs for product details.
Conn; TermBlk; Plug; 2.5mmPitch; 4Pole; SpringCage; White; 6A; 250V
Manufacturer #: 1704857
Allied Stock #: 70282204
RoHS Compliant
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$1.17 (Each)
1 $1.17
3 $1.14
Availability

195 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series COMBICON PTSM Series
Color White
Current Rating 6 A
Mounting Type PCB Mount (Mini)
Number of Poles 4 Pole
Pin Spacing 2.5 mm(0.098 in)
Termination Spring
Type Plug
Wire Size 20-26 AWG
Wire Termination Type Spring Cage
Approvals UL Recognized, EAC, UL Recognized, cULus Recognized
Primary Type PCB
Level Single Level
Alternate Mfr Part Number PTSM 0 5/ 4-P-2 5 WH
Family Name COMBI Plug Family
UPC Code 4046356740821

Overview

Phoenix Contact COMBICON Power Connection Family | COMBICON PTSM Series — COMBICON HD PCB Terminal Blocks:

The COMBICON PTSM Series is part of the COMBICON HD family of PCB terminal blocks. This high-density spring terminal block has high-current throughput at 6 A, and a small centerline of 0.098" (2.50 mm). COMBICON PTSM is available in true surface-mount technology (SMT) and pin-in-paste for mounting components to the board. This small, rugged spring-cage terminal block is only 6 mm high. Termination is as simple as pushing in a solid wire. The COMBICON PTSM Series optimizes applications where space is critical.

Features:

  • Compact and low profile
  • Through Hole versions have double solder pins for stable hold on PCB
  • Surface Mount versions have rugged soldering anchors for safe mechanical fastening on the surface

  • Product Added to Cart
    Phoenix Contact
    Conn; TermBlk; Plug; 2.5mmPitch; 4Pole; SpringCage; White; 6A; 250V
    Allied Stock #: 70282204
    Mfr's Part #: 1704857
    $1.170 Each
    Quantity added: