Phoenix Contact 1703091

Image may be a representation.
See specs for product details.
Connector Terminal Block 7.50MM 8POS
Manufacturer #: 1703091
Allied Stock #: 70253527
RoHS Compliant
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$1.76 (Each)
100 $1.76
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 100

Multiples Of: 100
Product Specifications
Product Attribute Attribute Value Search
Series COMBICON PTS Series
Diameter, Hole 1.2 mm
Dimensions, Pin 0.83 x 0.5 mm
Number of Positions 8
Pitch 7.5 mm
Approvals IECEE CB Scheme, EAC, VDE approval of drawings, cULus Recognized
Insulating Material Group I
Stripping Length 8 mm
Maximum Load Current 12 A
Alternate Mfr Part Number PTS 1 5/ 8-7 5-H
Family Name COMBI Plug Family
UPC Code 4046356635394

Overview

Phoenix Contact COMBICON Power Connection Family | COMBICON PTS Series — Terminal Blocks:

Push-in spring connection.

Features:

  • Time saving push-in connection, tools not required
  • Defined contact force ensures that contact remains stable over the long term
  • Intuitive use through color coded actuation lever
  • Quick and convenient testing using integrated test option
  • Largest possible clamping space in a small component size

  • Product Added to Cart
    Phoenix Contact
    Connector Terminal Block 7.50MM 8POS
    Allied Stock #: 70253527
    Mfr's Part #: 1703091
    $1.760 Each
    Quantity added: