Phoenix Contact 1695760

Image may be a representation.
See specs for product details.
SENSOR ACTUATOR BOX
Manufacturer #: 1695760
Allied Stock #: 70329906

Resources

Datasheet Datasheet

  • This item cannot be backordered online. Maximum order amount is 0
Pricing (USD) & Availability
Standard Pricing
Product Discontinued. Replacement available.
Item updated.
See Part #: 71360437
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series PLUSCON Series
Contact Material Cu alloy
Housing Material Aluminum
Number of Positions 5
Standards IEC 61076-2-101
Number of Slots 6
Approvals EAC
IP Rating IP67
Alternate Mfr Part Number SACB-6/12-M23 SH
UPC Code 4017918899400

Overview

SACB Sensor / Actuator Box Header
Phoenix Contact SACB series sensor / actuator box headers provide a simple connection solution with a variety of thread forms supported

Product Added to Cart
Phoenix Contact
SENSOR ACTUATOR BOX
Allied Stock #: 70329906
Mfr's Part #: 1695760
$280.590 Each
Quantity added: