Phoenix Contact 1645480

Image may be a representation.
See specs for product details.
HEAVYCON B16 Mounting Base; HC-B 16-AMLD-AL
Manufacturer #: 1645480
Allied Stock #: 70381060
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
  • This item cannot be backordered online. Maximum order amount is 6
Pricing (USD) & Availability
Special Pricing
$37.072 (Each)
1 $37.072
Excess Inventory, Discount available online only. Restrictions apply*
Standard Pricing
$51.58 (Each)
1 $51.58
10 $49.51
50 $46.94
100 $43.84
Availability

6 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series HEAVYCON B Series
Height 29 mm
Length 114 mm
Housing Material Aluminum die-cast
Width 43 mm
Torque 1.5 Nm ... 2 Nm (Mounting screw)
Approvals EAC
Alternate Mfr Part Number HC-B 16-AMLD-AL
UPC Code 4046356028639
Product Added to Cart
Phoenix Contact
HEAVYCON B16 Mounting Base; HC-B 16-AMLD-AL
Allied Stock #: 70381060
Mfr's Part #: 1645480
$37.072 Each
Quantity added: