Phoenix Contact 1620461

Image may be a representation.
See specs for product details.
Conn; Circ; M17; Socket; Device; Str; 5 Pos+PE; Power; SPEEDCON
Manufacturer #: 1620461
Allied Stock #: 70634070
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$25.46 (Each)
1 $25.46
3 $24.62
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Mounting Type 4x Ø 3.2
Number of Contacts 5 + Ground
Number of Positions 9
Type Socket
Approvals UL Recognized, cUL Recognized, EAC, cULus Recognized
Primary Type M17
IP Rating IP67
Alternate Mfr Part Number ST-8ES1N8AW500S
UPC Code 4046356828123
Product Added to Cart
Phoenix Contact
Conn; Circ; M17; Socket; Device; Str; 5 Pos+PE; Power; SPEEDCON
Allied Stock #: 70634070
Mfr's Part #: 1620461
$25.460 Each
Quantity added: