Phoenix Contact 1620437

Image may be a representation.
See specs for product details.
Conn; Circ; M17; Plug; Device; Angled/Rotatable; 5 Pos+PE; Power; SPEEDCON
Manufacturer #: 1620437
Allied Stock #: 70634059
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$40.25 (Each)
1 $40.25
3 $38.93
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series PLUSCON Series
Mounting Type 4x Ø2,7
Number of Contacts 5 + Ground
Number of Positions 9
Type Plug
Approvals UL Recognized, cUL Recognized, EAC, cULus Recognized
Primary Type M17
IP Rating IP67
Alternate Mfr Part Number ST-8EP1N8AA400S
UPC Code 4046356828253
Product Added to Cart
Phoenix Contact
Conn; Circ; M17; Plug; Device; Angled/Rotatable; 5 Pos+PE; Power; SPEEDCON
Allied Stock #: 70634059
Mfr's Part #: 1620437
$40.250 Each
Quantity added: