Phoenix Contact 1619730

Image may be a representation.
See specs for product details.
Conn; Circ; M23; Socket; Cable; Str; 17 Pos; Signal; Screw Locking
Manufacturer #: 1619730
Allied Stock #: 70634459
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$39.93 (Each)
1 $39.93
3 $38.62
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series CA Series
Contact Material CuZn
Housing Material Turned parts: copper zinc alloy (CuZn), die-cast parts: zinc (GD-Zn)
Number of Contacts 17
Number of Positions 17
Thread Type M23
Type Socket
Approvals UL Recognized, cUL Recognized, EAC, cULus Recognized
Primary Type M23
Alternate Mfr Part Number CA-17S1N128006
UPC Code 4046356821872
Product Added to Cart
Phoenix Contact
Conn; Circ; M23; Socket; Cable; Str; 17 Pos; Signal; Screw Locking
Allied Stock #: 70634459
Mfr's Part #: 1619730
$39.930 Each
Quantity added: