Phoenix Contact 1619650

Image may be a representation.
See specs for product details.
Conn; Circ; M23; Plug; Cable; Str; 8 Pos; Signal; Screw Locking
Manufacturer #: 1619650
Allied Stock #: 70634400
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$33.90 (Each)
1 $33.90
3 $32.80
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series CA Series
Contact Material CuZn
Housing Material Turned parts: copper zinc alloy (CuZn), die-cast parts: zinc (GD-Zn)
Number of Contacts 8
Number of Positions 9
Type Plug
Approvals UL Recognized, cUL Recognized, EAC, cULus Recognized
Primary Type M23
Alternate Mfr Part Number CA-09P1N128008
UPC Code 4046356822282
Product Added to Cart
Phoenix Contact
Conn; Circ; M23; Plug; Cable; Str; 8 Pos; Signal; Screw Locking
Allied Stock #: 70634400
Mfr's Part #: 1619650
$33.900 Each
Quantity added: