Phoenix Contact 1619567

Image may be a representation.
See specs for product details.
Conn; Circ; M23; Socket; Cable; Str; 12 Pos; Signal; SPEEDCON
Manufacturer #: 1619567
Allied Stock #: 70634383
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$38.85 (Each)
1 $38.85
3 $37.58
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series CA Series
Contact Material CuZn
Housing Material CuZN, GD-Zn
Number of Contacts 12
Number of Positions 12
Thread Type M23
Type Socket
Approvals cULus Recognized
Primary Type M23
Alternate Mfr Part Number CA-12S1N128006S
UPC Code 4046356823074
Product Added to Cart
Phoenix Contact
Conn; Circ; M23; Socket; Cable; Str; 12 Pos; Signal; SPEEDCON
Allied Stock #: 70634383
Mfr's Part #: 1619567
$38.850 Each
Quantity added: