Phoenix Contact 1613629

Image may be a representation.
See specs for product details.
Conn; Circ; M17; Socket; Device; Str; 5 Pos+PE; Power; SPEEDCON
Manufacturer #: 1613629
Allied Stock #: 70634089
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$37.19 (Each)
1 $37.19
3 $35.97
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Housing Material Turned parts: copper zinc alloy (CuZn), die-cast parts: zinc (GD-Zn)
Mounting Type Central fixing
Number of Contacts 5 + Ground
Number of Positions 9
Type Socket
Approvals UL Recognized, cUL Recognized, EAC, cULus Recognized
Primary Type M17
IP Rating IP67
Alternate Mfr Part Number ST-8ES1N8AH100S
UPC Code 4046356442381
Product Added to Cart
Phoenix Contact
Conn; Circ; M17; Socket; Device; Str; 5 Pos+PE; Power; SPEEDCON
Allied Stock #: 70634089
Mfr's Part #: 1613629
$37.190 Each
Quantity added: