Phoenix Contact 1608074

Image may be a representation.
See specs for product details.
VS-PPC Series Power Connector Panel Mount; 5; Solder Termination; 16A; 24 V
Manufacturer #: 1608074
Allied Stock #: 70170459

RoHS Compliant Part

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
Product Discontinued
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series PROFINET Series
Contact Plating Gold
Mounting Type Free Hanging (In-Line)
Number of Contacts 5 Contacts
Number of Positions 5
Number of Rows 1
Termination Solder
Type Receptacle
Wire Size 14 AWG
Approvals EAC, cULus Recognized
Wire Entry 180°
Primary Type Data
Special Features Metal Housing
Alternate Mfr Part Number VS-PPC-C2-MSTB-MNNA-P13-A5-SP

Overview

Push-Pull connectors provide IP65 and IP67 protection to withstand harsh industrial environments, making them ideal for distributed control applications. The Push-Pull connector system is easy to operate - connectors are locked and unlocked with just one hand. These connectors protect against dirt, water, vibration/shock, and temperature extremes.

Product Added to Cart
Phoenix Contact
VS-PPC Series Power Connector Panel Mount; 5; Solder Termination; 16A; 24 V
Allied Stock #: 70170459
Mfr's Part #: 1608074
$29.540 Each
Quantity added: