Phoenix Contact 1520055

View More
Image may be a representation.
See specs for product details.
SACC-E-MS-5CON-M16/0 5 SCO
Manufacturer #: 1520055
Allied Stock #: 70329904
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$21.31 (Each)
1 $21.31
2 $20.46
10 $19.18
50 $17.91
Availability

4 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Cable Type TPE litz wire
Contact Material CuZn
Mounting Type Front mounting M16 x 1.5
Number of Positions 5
Type M16
Torque 3 Nm ... 4 Nm (Installation-side)
Approvals cULus Recognized, EAC
Primary Type M Series Automation
Conductor Material Tin-plated Cu litz wires
Alternate Mfr Part Number SACC-E-MS-5CON-M16/0 5 SCO
UPC Code 4046356020145
Product Added to Cart
Phoenix Contact
SACC-E-MS-5CON-M16/0 5 SCO
Allied Stock #: 70329904
Mfr's Part #: 1520055
$21.310 Each
Quantity added: