Phoenix Contact 1501689

Image may be a representation.
See specs for product details.
CABLE; 3C; 24AWG; BLACK; 328.1 ft.
Manufacturer #: 1501689
Allied Stock #: 70330315
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
Pricing (USD) & Availability
Standard Pricing
$296.68 (Each)
1 $296.68
5 $274.69
10 $257.70
25 $256.95
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series PLUSCON Series
Cable Type Multiconductor
Jacket Color Black
Insulation Resistance = 100 GO*km (at 20 °C)
Number of Conductors 3
Number of Positions 3
Insulation Thickness = 0.21 mm (Core insulation)
Approvals EAC
Conductor Material Bare Cu litz wires
Alternate Mfr Part Number SAC-3P-100 0-PUR/0 25
UPC Code 4017918813383

Overview

Sensor/Actuator Cable
From Phoenix Contact, a range of versatile Sensor/Actuator cables that are suitable for use in industrial environments. With secure connections with an excellent ingress protection, these sensor/actuator cables are ideal for when accurate and reliable data transmission is needed.

Product Added to Cart
Phoenix Contact
CABLE; 3C; 24AWG; BLACK; 328.1 ft.
Allied Stock #: 70330315
Mfr's Part #: 1501689
$296.680 Each
Quantity added: