Phoenix Contact 1441079

Image may be a representation.
See specs for product details.
M8 0.5m Female Sensor/Actuator Cable for use with Sensor/Actuators
Manufacturer #: 1441079
Allied Stock #: 70170486

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$16.40 (Each)
1 $16.40
3 $15.86
Availability

24 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series M8 Quickon Series
Contact Plating Gold
Gender Receptacle, Female Sockets
Mating Type Threaded
Mounting Type Free Hanging (In-Line)
Number of Contacts 4
Termination IDC
Type M8
Approvals UL Recognized, cUL Recognized, EAC, EAC, cULus Recognized
Packaging Bulk
Keyed Position A
Primary Type M Series Automation
IP Rating IP65 ; IP67
Housing Finish Zinc Die Cast, Nickel Plated
Alternate Mfr Part Number SACC-M 8FS-4QO-0 5-M
UPC Code 4046356515962

Overview

In harsh industrial environments, fast and error-free electrical connections are important for reliable transmission of data signal, and power. Whether it is for electrical devices, control cables, automated machines or bus networks, Phoenix Contact offers innovative connectors with fast wire termination and quick locking. Quickon — termination using insulation displacement contacts to penetrate the conductor and make a secure connection

Product Added to Cart
Phoenix Contact
M8 0.5m Female Sensor/Actuator Cable for use with Sensor/Actuators
Allied Stock #: 70170486
Mfr's Part #: 1441079
$16.400 Each
Quantity added: