Skip to content

Phoenix Contact 1415625

Cable Assembly, M12 Male Straight-M12 Female 90, 4 Con, M12 Cordset Series

Mfr. Part #: 1415625 / RS Stock #: 71288768

Phoenix Contact

Phoenix Contact 1415625

Mfr. Part #: 1415625
RS Stock #: 71288768

Description

Cable Assembly, M12 Male Straight-M12 Female 90, 4 Con, M12 Cordset Series

RoHS Compliant RoHS Compliant

Aerospace Non Compliant Aerospace Non Compliant

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

1

$34.24

10

$32.87

25

$31.84

RoHS Compliant RoHS Compliant

Aerospace Non Compliant Aerospace Non Compliant

  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
  • This product is not intended for use in the aerospace industry, see Terms & Conditions
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
SAC-4P-M12MS/3 0-PVC/M12FR-3L
Cable Length
3 m
Cable Type
Double Ended In-Series
Connector Angle Cable end 1
Straight
Connector Angle Cable end 2
Right Angle
Connector Type Cable end 1
M12 Male
Connector Type Cable end 2
M12 Female
Jacket Color
Black
Jacket Material
Polyurethane (PUR)
Number of Positions
4
UPC Code
4055626050058
Warranty
Limited Lifetime