Phoenix Contact 1407473
Cable Assembly, M12 Male Straight to M12 Male Straight, 5 m, Network Series
Mfr. Part #: 1407473 / RS Stock #: 71065511
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$113.50
5
$107.83
10
$104.42
25
$101.02
Additional Inventory
Can ship in 10 days:
1
On order:
7
Manufacturer Lead Time:
4 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
NBC-MSX/ 5 0-94F/R4AC SCO
Cable Length
16.4 ft
Cable Type
Double Ended Between Series
Color
Gray
Conductor Material
Bare Copper (BC) ; Litz Wires
Connector Angle Cable end 1
Straight
Connector Angle Cable end 2
Straight
Connector Type Cable end 1
M12 Male
Connector Type Cable end 2
M12 Male
Number of Positions
8
Protocol Type
Cat6a
Torque
0.4 N/m
UPC Code
4046356776714
Warranty
Limited Lifetime
Overview
Phoenix Contact Device Server Series -Plug