Phoenix Contact 1406211

Image may be a representation.
See specs for product details.
M12-M8; 4-pos.105°C PVC; Plug angled M8; to Socket angled M12; 0.5 m
Manufacturer #: 1406211
Allied Stock #: 70276763
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$16.46 (Each)
1 $16.46
5 $15.24
10 $14.30
25 $14.26
50 $14.14
100 $13.53
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series SAC Series
Cable Type PVC Yellow S/A
Contact Material CuSn
Number of Positions 4
Torque 0.2 Nm (M8 connectors)
Approvals UL Listed, cUL Listed, cULus Listed
Cable end 1, Connector Type M12 Plug
Cable end 2, Connector Type M12 Receptacle
Jacket Material Polyvinyl Chloride (PVC)
Conductor Material Tin-plated Cu litz wires
Cable end 1, Connector Angle Right Angle
Cable end 2, Connector Angle Straight
Alternate Mfr Part Number SAC-4P-M8MR/ 0 5-542/FR SCO BK
Cable Length 0.5 m
Family Name SPEEDCON Series
Shop By Factory Choice
UPC Code 4046356798396

Overview

Phoenix Contact SAC and SACC Series – SPEEDCON Family of Sensor/Actuator Cabling and Industrial Connectors:

SPEEDCON is the next generation of M12 connectors, which have been an industrial standard for many years. With a simple “plug and 1⁄2 turn" SPEEDCON provides a time savings of 90% over the traditional M12 screw thread. The SPEEDCON coupling features a tactile stop to ensure proper alignment and guarantees a perfect connection in the field.

The SPEEDCON rapid interlock system is based on the principle of "Plug-and-Turn". It is 100-percent compatible with all M12 connectors. This means the cordsets are backwards compatible and can mate to fully threaded standard sensors. Reduce your assembly time by 90-percent. With just a half-turn, the SPEEDCON M12 rapid interlock system from Phoenix Contact creates a perfect connection. SPEEDCON from Phoenix Contact fulfills all electrical and mechanical properties of the classic M12 connector, as well as all common standards and requirements.

Features:

  • Easy and safe: 100% electrically tested plug-in components
  • Save time, thanks to installation with SPEEDCON fast locking system
  • Flexible solutions - configurable materials with variable cable types and cable lengths
  • Convenient: increased machine availability thanks to quick and easy diagnostics
  • Pin assignment, requirements and tests according to IEC 61076-2-101
  • IP65/67/68 degree of protection according to EN 60529
  • Vibration and shock resistance according to IEC 60512-6d

  • Product Added to Cart
    Phoenix Contact
    M12-M8; 4-pos.105°C PVC; Plug angled M8; to Socket angled M12; 0.5 m
    Allied Stock #: 70276763
    Mfr's Part #: 1406211
    $16.460 Each
    Quantity added: