Phoenix Contact 1406128

Image may be a representation.
See specs for product details.
M12 Ethernet; 4-pos. shielded; 70°C PUR; Plug straight to Plug straight; 2m; NPL
Manufacturer #: 1406128
Allied Stock #: 70276851
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$49.57 (Each)
1 $49.57
5 $45.90
10 $43.06
25 $42.93
50 $42.57
100 $40.72
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series Mini-Change Series
Jacket Color Blue
Conductor Size 16 AWG
Type Industrial
Approvals UL Listed, UL Listed
Cable end 1, Connector Type M12 Plug
Cable end 2, Connector Type M12 Plug
Jacket Material Zero Halogen Polyurethane (ZHPUR)
Cable end 1, Connector Angle Straight
Cable end 2, Connector Angle Straight
Alternate Mfr Part Number NBC-MSD/ 2 0-93E/MSD SCO US
Cable Length 2 m
UPC Code 4046356799218

Overview

M12 Sensor/Actuator Cable

Product Added to Cart
Phoenix Contact
M12 Ethernet; 4-pos. shielded; 70°C PUR; Plug straight to Plug straight; 2m; NPL
Allied Stock #: 70276851
Mfr's Part #: 1406128
$49.570 Each
Quantity added: