Phoenix Contact 1406059
M8; 3-pos. shielded;105degC PVC; Plug angled M8; to Open end; 5 m
Mfr. Part #: 1406059 / RS Stock #: 70276937
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$27.60
5
$25.39
10
$22.08
20
$19.32
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
SAC-3P-M8MR/ 5 0-542 SH BK
Approvals
UL Listed ; cUL Listed ; cULus Listed
Cable Type
Single Ended
Conductor Material
Tin Plated Copper ; Litz Wires
Connector Angle Cable end 1
Right Angle
Connector Angle Cable end 2
None
Connector Type Cable end 1
M8 Male
Connector Type Cable end 2
Pigtail
Contact Material
CuSn
Family Name
SPEEDCON Series
Jacket Material
Polyvinyl Chloride
Number of Positions
3
Torque
0.2 N/m
UPC Code
4046356799881
Warranty
Limited Lifetime
Overview
Sensor/Actuator 3 Way Cable Assemblies, M8 Connectors to Free End
M8 male or female connectors to free end cable assemblies, 3 way, angled or straight connector versions available with various lengths of PVC shielded yellow cable. A-coded connectors with a rating of 4A 60V, these M8 - free end cable assemblies are IP67 rated once mated.
M8 male or female connectors to free end cable assemblies, 3 way, angled or straight connector versions available with various lengths of PVC shielded yellow cable. A-coded connectors with a rating of 4A 60V, these M8 - free end cable assemblies are IP67 rated once mated.