Phoenix Contact 1406016

Image may be a representation.
See specs for product details.
M8; 4-pos. shielded; 105°C PVC; Socket straight M8 to Open end; 10 m
Manufacturer #: 1406016
Allied Stock #: 70276963
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$34.88 (Each)
1 $34.88
5 $32.30
10 $30.31
25 $30.22
50 $29.96
100 $28.66
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Cable Type PVC Yellow S/A
Contact Material CuSn
Number of Positions 4
Torque 0.2 Nm (M8 connectors)
Approvals UL Listed, cUL Listed, cULus Listed
Conductor Material Tin-plated Cu litz wires
Alternate Mfr Part Number SAC-4P-10 0-542/M8 FS SH BK
Shop By Factory Choice
UPC Code 4046356800143

Overview

Sensor/Actuator 4 Way Cable Assemblies, M8 Male or Female, Free End
M8 to free end connector cable assemblies, 4 way, angled or straight connector versions available with various lengths of PVC shielded yellow cable. A-coded connectors with a rating of 4A 30V, these M8 connectors are IP67 rated once mated.

Product Added to Cart
Phoenix Contact
M8; 4-pos. shielded; 105°C PVC; Socket straight M8 to Open end; 10 m
Allied Stock #: 70276963
Mfr's Part #: 1406016
$34.880 Each
Quantity added: