Phoenix Contact 1201662

Image may be a representation.
See specs for product details.
End Bracket; Term Blk; DIN Rail; 10mm; 59 mm L; for UKH50-UKH240
Manufacturer #: 1201662
Allied Stock #: 70169102
RoHS Compliant
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$7.44 (Each)
1 $7.44
10 $6.97
20 $6.65
50 $6.41
100 $6.22
200 $6.11
Availability

1053 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Color Silver
For Use With UKH 50 - UKH 240
Height 1.732" (44mm)
Length 2.322" (59mm)
Material Aluminum
Width 0.394" (10mm)
Primary Type End Bracket
Alternate Mfr Part Number E/AL-NS 35
UPC Code 4017918017439

Overview

DIN Rail End Clamp

Featured List:

  • End clamp, for end support of USH 50 to USH 240
  • Pushed onto DIN rail NS 35 and fixed with 2 screws
  • Width: 10 mm

  • Product Added to Cart
    Phoenix Contact
    End Bracket; Term Blk; DIN Rail; 10mm; 59 mm L; for UKH50-UKH240
    Allied Stock #: 70169102
    Mfr's Part #: 1201662
    $7.440 Each
    Quantity added: