Phoenix Contact 0920326

Image may be a representation.
See specs for product details.
Conn; Term Blk; Fuse Plug; Black; 10 A; 440 V; for 6.3x32 mm Cartridge Inserts
Manufacturer #: 0920326
Allied Stock #: 70169522
RoHS Compliant
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$8.94 (Each)
1 $8.94
5 $8.63
25 $8.35
50 $8.08
100 $7.83
250 $7.59
Availability

18 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Color Black
Current Rating 10 A
Length 45.4 mm
Width 9.9 mm
Approvals EAC
Insulating Material Group CTI 600
Alternate Mfr Part Number ST 1-SI
UPC Code 4017918010195

Overview

Phoenix Contact Automotive Fuse - ST
Professional ST Phoenix Contact automotive fuses available in various different current ratings.

Product Added to Cart
Phoenix Contact
Conn; Term Blk; Fuse Plug; Black; 10 A; 440 V; for 6.3x32 mm Cartridge Inserts
Allied Stock #: 70169522
Mfr's Part #: 0920326
$8.940 Each
Quantity added: