Phoenix Contact 0912018

Image may be a representation.
See specs for product details.
1 Channel Galvanic Barrier with Analogue Output; 24 V dc max; 2A max
Manufacturer #: 0912018
Allied Stock #: 70171304

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$144.90 (Each)
1 $144.90
3 $137.65
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Color Black
Depth 70 mm
Height 60 mm
Mounting Type on base element
Number of Levels 1
Width 12.5 mm
Approvals UL Recognized, VDE Zeichengenehmigung, EAC, EAC
Insulating Material Group IIIa
Alternate Mfr Part Number ECP 1-2
UPC Code 4046356014335

Overview

ECP Series - Phoenix Contact Circuit Breakers
ECP series selective circuit breaker which can be plugged in TMCP socket, signaling by two-Color LED, floating signal contact, on/off pushbutton.

Product Added to Cart
Phoenix Contact
1 Channel Galvanic Barrier with Analogue Output; 24 V dc max; 2A max
Allied Stock #: 70171304
Mfr's Part #: 0912018
$144.900 Each
Quantity added: