Phoenix Contact 0808671:0041

Image may be a representation.
See specs for product details.
Marker Strip for terminal width 6.0mm; vertical printing; 41-50
Manufacturer #: 0808671:0041
Allied Stock #: 70169686
RoHS Compliant
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$2.64 (Each)
1 $2.64
10 $2.51
30 $2.41
50 $2.33
500 $2.21
Availability

50 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series ZB / ZBF Series
Color White
For Use With 5.2 mm Term Blks
Material PA
Pitch 5.2 mm
Marker Type Push-On
Orientation Vertical Print
Primary Type Marker Strip
Alternate Mfr Part Number ZBF 5 LGS:FORTL.ZAHLEN 41-50
Imprint Color Black
Imprint Nos. 41-50
Family Name MARKING System Family
UPC Code 4017918598884

Overview

Phoenix Contact Industrial MARKING System: ZB / ZBF Series | Thermal Transfer Markers, Labels and Continuous Media:

The proven thermal transfer printing technology is ideal for creating markings flexibly and reliably. Phoenix Contact offers you compact systems for printing materials in card or roll format and special roll printers for handling larger quantities. The CLIP PROJECT software controls all Phoenix Contact printing systems. With a broad palette of materials for marking terminal blocks, cables and conductors, equipment and plant, you will find the right marking for your application.

Features:

  • The THERMOMARK ROLL prints marking material in roll format. For applications in terminal, wire, cable, equipment, and plant marking.
  • Printing of punched and continuous adhesive labels, insert labels, and shrink sleeves
  • Fast, high-quality, and durable printing
  • Easy and intuitive operation via touch screen entry
  • Easy and intuitive operation via touch color display
  • Easy and flexible control by means of the multilingual CLIP PROJECT planning and marking software. With the option of direct entry or import of printing information from various data sources
  • USB and Ethernet connections

    THERMOMARK Printers Include:
  • Label Printer
  • Power Cable Type E+F
  • USB Cable
  • Operator's Manual
  • DVD with application software CLIP PROJECT, driver and documentation
  • Transfer ribbon
  • Continuous labels on roll

  • Product Added to Cart
    Phoenix Contact
    Marker Strip for terminal width 6.0mm; vertical printing; 41-50
    Allied Stock #: 70169686
    Mfr's Part #: 0808671:0041
    $2.640 Each
    Quantity added: