Phoenix Contact 0719223

Image may be a representation.
See specs for product details.
Feed Through Trm Blk; UK 1.5 N Series; 800V; 41A; Screw Term; Red; Single Level
Manufacturer #: 0719223
Allied Stock #: 70329958
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$5.08 (Each)
50 $5.08
Availability

0 can ship immediately.

30 can ship in 10 days.

Request Lead Time

Minimum Quantity: 50

Multiples Of: 50
Product Specifications
Product Attribute Attribute Value Search
Series UK Series
Color Red
Length 42.5 mm
Number of Connections 2
Number of Levels 1
Number of Positions 1
Width 8.2 mm
Approvals IECEx, ATEX, UL Recognized, cUL Recognized, EAC Ex, GL, cULus Recognized, CSA, UL Recognized, cUL Recognized, LR, PRS, KEMA-KEUR, RS, NK, LR, EAC
Maximum Load Current 57 A (with 10 mm² conductor cross section)
Alternate Mfr Part Number UK 6 N RD
UPC Code 4017918955052

Overview

Universal Terminal Block
Professional range of wire to wire universal terminal blocks from Phoenix Contact

Product Added to Cart
Phoenix Contact
Feed Through Trm Blk; UK 1.5 N Series; 800V; 41A; Screw Term; Red; Single Level
Allied Stock #: 70329958
Mfr's Part #: 0719223
$5.080 Each
Quantity added: