Phoenix Contact 0203137

Image may be a representation.
See specs for product details.
Insertion Bridge; Pitch 10mm; 10 Positions; Gray
Manufacturer #: 0203137
Allied Stock #: 70169389

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$11.58 (Each)
1 $11.58
5 $11.03
10 $10.58
25 $10.14
50 $9.65
Availability

197 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series EB Series
Color Gray
For Use With UK 10N
Number of Circuits 10
Type Insertion
Approvals EAC
Insulation Type Insulated
Primary Type Bridge
Alternate Mfr Part Number EB 10-10
UPC Code 4017918098148

Overview

Insertion Bridge, 10 Position, For Use with Terminal Blocks and Strips

  • Fully insulated
  • Divisible
    Fully insulated, divisible.

  • Product Added to Cart
    Phoenix Contact
    Insertion Bridge; Pitch 10mm; 10 Positions; Gray
    Allied Stock #: 70169389
    Mfr's Part #: 0203137
    $11.580 Each
    Quantity added: