Phoenix Contact 0202280
Jumper Bar 10 Pole LB 10-6 BU Series
Mfr. Part #: 0202280 / RS Stock #: 70329953
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$15.75
5
$14.49
10
$13.54
50
$12.84
100
$12.13
500
$11.50
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
LB 10-6 BU
Approvals
EAC
Color
Blue
For Use With
Terminal Blocks ; Terminal Strips
Insulation Type
Insulated
Material
Copper
Number of Circuits
10
Number of Positions
10
Pitch
6 mm in
Primary Type
Jumper
UPC Code
4017918098186
Warranty
Limited Lifetime
Overview
LB Accessory
Phoenix Contact accessories from the LB series
Phoenix Contact accessories from the LB series