Phihong PSC30U-050-R

Image may be a representation.
See specs for product details.
Power Supply; AC-DC; 5V; 4A; 90-264V In; Enclosed; Wall Plug; Linear; PSC30U Series
Manufacturer #: PSC30U-050-R
Allied Stock #: 70124082

RoHS Compliant Part

Resources

Datasheet Datasheet

  • This item cannot be backordered online. Maximum order amount is 0
Pricing (USD) & Availability
Standard Pricing
Product Discontinued. Replacement available.
Item updated.
See Part #: 70713926
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Product Header PSC30U Series Adapter Power Supply
Series PSC30U Series
Configuration Enclosed
Output Current 4 A
Dimensions 4.07" x 1.13" x 1.65"
Input Voltage 90-264 VAC
Mounting Type Wall Plug
Type Embedded
Output Voltage 5 VDC
Number of Outputs 1 Output
Operation Linear
Output Power 20 W
Voltage, Input Range 90-264 VAC
Primary Type AC-DC

Overview

  • AC Input Voltage: 90-264 VAC
  • AC Frequency: 47-63 Hz
  • Efficiency: 80.6% Minimum Average
  • Output Connector: 2.1 × 5.5 mm Center Positive
  • Dimensions: 4.13" × 2.32" × 1.24"
  • EISA Compliant
  • Cost-Effective Design
  • Non-Vented/Spill-Proof Case
  • Class B EMI Compliant
  • IEC C14 Grounded Input
  • UL/cUL, TUV, CE

  • Product Added to Cart
    Phihong
    Power Supply; AC-DC; 5V; 4A; 90-264V In; Enclosed; Wall Plug; Linear; PSC30U Series
    Allied Stock #: 70124082
    Mfr's Part #: PSC30U-050-R
    $28.610 Each
    Quantity added: