Phihong PSA15R-240P6

Image may be a representation.
See specs for product details.
Power Supply; AC-DC; 24V; 0.65A; 90-264V In; Wall Plug; Changeable Plug; PSC15R Series
Manufacturer #: PSA15R-240P6
Allied Stock #: 70596756
RoHS Compliant
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • This item cannot be backordered online. Maximum order amount is 80
Pricing (USD) & Availability
Special Pricing
$9.204 (Each)
1 $9.204
Excess Inventory, Discount available online only. Restrictions apply*
Standard Pricing
$12.92 (Each)
1 $12.92
10 $11.62
25 $11.06
100 $10.48
Availability

80 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series PSA Series
Configuration Enclosed
Output Current 0.65 A
Type External
Output Voltage 24 VDC
Number of Outputs 1 Output
Output Power 15.6 W
Primary Type AC-DC

Overview

  • Interchangeable AC Clips
  • Class B EMI
  • Very Low Leakage
  • Ecodesign ErP Directive Compliant
  • Double Insulated
  • Efficiency Level V, EISA Compliant
  • No Load Power Saving

  • Product Added to Cart
    Phihong
    Power Supply; AC-DC; 24V; 0.65A; 90-264V In; Wall Plug; Changeable Plug; PSC15R Series
    Allied Stock #: 70596756
    Mfr's Part #: PSA15R-240P6
    $9.204 Each
    Quantity added: