Phihong PSA075-240R

Image may be a representation.
See specs for product details.
Power Supply; AC-DC; 24V; 3.13A; 90-264V In; Open Frame; Panel Mount; 75W; PSA Series
Manufacturer #: PSA075-240R
Allied Stock #: 70124118

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$36.63 (Each)
1 $36.63
25 $34.36
50 $32.35
Availability

0 can ship immediately.

667 on order.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series PSA Series
Configuration Open Frame
Output Current 3.13 A
Input Voltage 100 VAC ; 110/115/120 VAC ; 110 VAC ; 115 VAC ; 120 VAC ; 127 VAC ; 190 VAC ; 200 VAC ; 220/230/240 VAC ; 220 VAC ; 230 VAC ; 240 VAC
Mounting Type Panel Mount
Type Embedded
Output Voltage 24 VDC
Number of Outputs 1 Output
Operation Switching
Output Power 75.1 W
Voltage, Input Range 90-264 VAC
Primary Type AC-DC

Overview

Features

  • Compact 3" × 5" PCB
  • 1U Height
  • EN55022 Class B; FCC B EMI

    Specifications
  • AC Input Voltage: 90-264 VAC
  • AC input Frequency: 47-63 Hz
  • Efficiency: 70% Typical
  • Dimensions: 5" × 3" × 1.3"
  • UL/cUL, TUV, CE

  • Product Added to Cart
    Phihong
    Power Supply; AC-DC; 24V; 3.13A; 90-264V In; Open Frame; Panel Mount; 75W; PSA Series
    Allied Stock #: 70124118
    Mfr's Part #: PSA075-240R
    $36.630 Each
    Quantity added: