Pepperl+Fuchs Factory Automation NCN8-12GM35-Z4

Image may be a representation.
See specs for product details.
Sensor; Inductive; DC; 109739
Manufacturer #: NCN8-12GM35-Z4
Allied Stock #: 70555097

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$94.96 (Each)
1 $94.96
3 $87.98
Availability

3 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Body Style : Cylindrical
Connection Type : Cable 2-Wire
Material, Housing : brass, nickel-plated
Mounting Type : M12 Threaded Non-Flush
Termination : 2-wire
Type : Inductive sensor
Shielding : Unshielded
Voltage Regulation : DC
Alternate Mfr Part Number : 109739
Cable, Length : 2 m
Product Added to Cart
Pepperl+Fuchs Factory Automation
Sensor; Inductive; DC; 109739
Allied Stock #: 70555097
Mfr's Part #: NCN8-12GM35-Z4
$94.960 Each
Quantity added: