Patlite WME-2M2A-RG

Image may be a representation.
See specs for product details.
Visual Warning Device; Tower; Continuous; Green/Red; 90 to 250VAC Sup; WME-A Series
Manufacturer #: WME-2M2A-RG
Allied Stock #: 70038759
RoHS Compliant
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$362.22 (Each)
1 $362.22
3 $344.11
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Product Header WME-A Series Continuous Visual Warning Device
Series WME Series
Color Green ; Red
Connection Type Screw
Dimensions 80mm L x 70mm W x 146.9mm H
Height 5.787" (147mm)
Mounting Style Wall Mount
Number of Levels 2
Size 80 mm
Supply Voltage 90-250 VAC
Temperature Range -10 to 55°C
Temperature, Opening, Maximum 55 °C
Minimum Operating Temperature -10 °C
Type Continuous
Bulb Type LED
Diameter, Base 80 mm
Enclosure Rating IP54
Primary Type Tower
Special Features Superior Impact & Heat Resistant Lens
Lens Color Green ; Red
IP Rating IP54
Alternate Mfr Part Number WME-2M2A-RG

Overview


  • Meets IP-54 (WM-T/WME-A Continuous Light Only)
  • Can Be Readily Mounted Vertically or Horizontally to Either Front Panel or Ceilings
  • Integral Audible Alarm Versions Available (80 dB/m. +/-750-930 Hz)
  • WME-AFB Has 2 Selectable, Single-Tone Intermittent Alarms
  • WM-TFB Has 1 Alarm with an Alternating 2-Tone
  • Newly Developed Lens Offers the Brightest Light Available and Long Life Using a New Shock Resistant Bulb (DC Bayonet)
  • Lenses Are Made of Heat and Shock Resistant Polycarbonate Resin
  • FB Type Flashes 60 Times Per Minute
  • Available Colors Are: Red, Yellow, Green, Blue, and Clear
  • NPN or PNP Open Collector Transistor Compatible (24 V Only)
  • All Models Are Shipped Completely Pre-Assembled and Pre-Wired (Not Stackable After Purchase)
  • 24 V Model Is CE Compliant (EN60598-1)

  • Product Added to Cart
    Patlite
    Visual Warning Device; Tower; Continuous; Green/Red; 90 to 250VAC Sup; WME-A Series
    Allied Stock #: 70038759
    Mfr's Part #: WME-2M2A-RG
    $362.220 Each
    Quantity added: