Patlite WEP-302-RYG

Image may be a representation.
See specs for product details.
Visual Warning Device; Tower; Continuous; Green/Red/Yellow; 24VAC/VDC Sup; Wall Mnt
Manufacturer #: WEP-302-RYG
Allied Stock #: 70038749
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$244.64 (Each)
1 $244.64
3 $232.41
Availability

7 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Product Header WEP Series Continuous Visual Warning Device
Series WEP Series
Color Green ; Red ; Yellow
Dimensions 37.5mm L x 90mm W x 176mm H
Height 6.929" (176mm)
Mounting Style Wall Mount
Number of Levels 3
Size 37.5 mm
Supply Voltage 24 VAC/VDC
Temperature Range -30 to 60°C
Temperature, Opening, Maximum 60 °C
Minimum Operating Temperature -30 °C
Type Continuous
Bulb Type LED
Current Consumption 23 (Green), 27 (Amber), 28 (Red) mA
Enclosure Rating IP65
Primary Type Tower
Special Features Dust & Water Resistance, Half-Moon Shape, Impact & Heat Resistant Lens, Ultra Slim, Vertical-Cut Lens
Lens Color Amber ; Green ; Red
IP Rating IP65
Alternate Mfr Part Number WEP-302-RYG

Overview


"Super Clear" lenses and unique finishes offer seamless integration with existing equipment.

  • Ultra-Slim Profile (37.5 mm) Unit Is Designed to Smoothly Integrate with Your Equipment
  • All New Light Design Uses "Side Projection" (Pat. Pend.) LED's and "Super Clear" Lenses
  • Available In Two Finishes, Cream (WEP) and Chrome-Plated (WE)
  • IP-65 Rating (IP-54 for FB Version) for Washdown and Cleanroom Environments
  • FB Version Features a Flashing Circuit and Two-Tone Integral Audible Alarm (90 dB/m)
  • Open-Collector Compatibility Allows Direct Drive Via a PLC
  • Available In 3, 4 or 5-Tier Styles In 24 VAC/VDC

  • Product Added to Cart
    Patlite
    Visual Warning Device; Tower; Continuous; Green/Red/Yellow; 24VAC/VDC Sup; Wall Mnt
    Allied Stock #: 70038749
    Mfr's Part #: WEP-302-RYG
    $244.640 Each
    Quantity added: