Patlite RLR-M2-G

Image may be a representation.
See specs for product details.
Rotating Beacon; 162mm; LED; 100VAC-240VAC; Rotating LED Warning Light
Manufacturer #: RLR-M2-G
Allied Stock #: 70543946

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$425.22 (Each)
1 $425.22
3 $403.96
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series Rotating Beacon Series
Supply Voltage 100 to 240 VAC
Bulb Type LED
Diameter, Base 162 mm
Alternate Mfr Part Number RLR-M2-G
Product Added to Cart
Patlite
Rotating Beacon; 162mm; LED; 100VAC-240VAC; Rotating LED Warning Light
Allied Stock #: 70543946
Mfr's Part #: RLR-M2-G
$425.220 Each
Quantity added: