Patlite MES-302P-RGB+FB123

Image may be a representation.
See specs for product details.
Signal Tower; 25mm; LED; 24VDC; Continuous Light; PNP Open Collector
Manufacturer #: MES-302P-RGB+FB123
Allied Stock #: 70543791

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$156.44 (Each)
1 $156.44
3 $148.62
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series MES Series
Supply Voltage 24 VDC
Bulb Type LED
Diameter, Base 25 mm
Alternate Mfr Part Number MES-302PNP-RGB
Product Added to Cart
Patlite
Signal Tower; 25mm; LED; 24VDC; Continuous Light; PNP Open Collector
Allied Stock #: 70543791
Mfr's Part #: MES-302P-RGB+FB123
$156.440 Each
Quantity added: