Patlite LS7-302WH-RYGNN+FB207
Signal Tower; 70mm; LED; 24VDC; Continuous Light; Direct Mount; Flying Lead
Manufacturer #:
LS7-302WH-RYGNN+FB207
Allied Stock #:
70538186
RoHS Compliant Part
Resources
Pricing (USD) & Availability
Standard Pricing
$194.22
(Each)
1 | $194.22 |
3 | $184.51 |
Availability
0 can ship immediately.
12 can ship in 10 days.
Minimum Quantity: 1
Multiples Of: 1
Product Specifications
Product Attribute | Attribute Value | Search |
---|---|---|
Series | LS7 Series | |
Mounting Style | Panel Mount | |
Supply Voltage | 24 VDC | |
Bulb Type | LED | |
Diameter, Base | 70 mm | |
Alternate Mfr Part Number | LS7-302WH7-RYG |