Patlite LME-312N-RYB+FB183

Image may be a representation.
See specs for product details.
Signal Tower; 60mm; LED; 120VAC; Continuous Light; Pole Mount; Black Body
Manufacturer #: LME-312N-RYB+FB183
Allied Stock #: 70538028

RoHS Compliant Part

Resources

Datasheet Datasheet

  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
Pricing (USD) & Availability
Standard Pricing
Product Discontinued
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series LME Series
Mounting Style Pole Mount
Supply Voltage 120 VAC
Bulb Type LED
Diameter, Base 60 mm
Alternate Mfr Part Number LME-312N-RYB
Product Added to Cart
Patlite
Signal Tower; 60mm; LED; 120VAC; Continuous Light; Pole Mount; Black Body
Allied Stock #: 70538028
Mfr's Part #: LME-312N-RYB+FB183
$197.390 Each
Quantity added: