Patlite LME-212W-RY+FB120

Image may be a representation.
See specs for product details.
LIGHT TOWER; 2-LIGHT; 120V AC; RED; YELLOW; DIRECT MOUNT
Manufacturer #: LME-212W-RY+FB120
Allied Stock #: 70038869

Resources

Datasheet Datasheet

  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
  • This item cannot be backordered online. Maximum order amount is 0
Pricing (USD) & Availability
Standard Pricing
Product Discontinued. Replacement available.
Item updated.
See Part #: 70965063
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series LME Series
Color Red ; Yellow
Connection Type Leadwires
Height 9.732" (247.2mm)
Mounting Style Panel Mount
Size 60 mm
Supply Voltage 120 VAC
Temperature Range -30 to 60°C
Temperature, Opening, Maximum 60 °C
Minimum Operating Temperature -30 °C
Type Continuous/Flashing
Bulb Type LED
Current Consumption 65.5 (Amber), 65.5 (Red) mA
Diameter, Base 60 mm
Enclosure Rating IP54
Primary Type Tower
Special Features Dual Reflection System, Hybrid Prism Cut Lens, Impact & Heat Resistant Body, Impact Resistant Lens
Lens Color Amber ; Red
IP Rating IP67
Alternate Mfr Part Number LME-212W-RY

Overview

The LME 60 mm diameter light tower series is interchangeable and stackable. The units are completely pre-wired and pre-assembled for easy installation.

  • IP65 Environment Protection, NEMA-Type 4, 4x and 13 Rated (Excluding LME-L and LME-FBL)
  • Ultra Bright LEDs
  • Fast and Easy Assembly
  • Aluminum Pole, Steel Pole and Direct Mount Versions
  • Available in 24 VAC/VDC and 120 VAC Versions
  • FB Types Include Two Selectable, Single-Tone Intermittent Alarms with Adjustable Volume to 90 dB (at 1 m)
  • Colors Available: Red, Yellow, Green, Blue and Clear
  • Optional Mounting Brackets Available
  • CE Compliant, UL/C-UL Component Recognized

  • Product Added to Cart
    Patlite
    LIGHT TOWER; 2-LIGHT; 120V AC; RED; YELLOW; DIRECT MOUNT
    Allied Stock #: 70038869
    Mfr's Part #: LME-212W-RY+FB120
    $141.990 Each
    Quantity added: