Skip to content

Patlite LME-112-Q4+FB120

Signal Tower, 60mm, LED, 120VAC, Continuous Light, Pole Mount, 4-in-1, NPN

Mfr. Part #: LME-112-Q4+FB120 / RS Stock #: 70537862

Patlite

Patlite LME-112-Q4+FB120

Mfr. Part #: LME-112-Q4+FB120
RS Stock #: 70537862

Description

Signal Tower, 60mm, LED, 120VAC, Continuous Light, Pole Mount, 4-in-1, NPN

Out of Stock

Price

Qty.

Standard Price

1

$214.44

3

$203.55

Additional Inventory

  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
  • This item cannot be backordered online. Maximum order amount is 0
PRODUCT DISCONTINUED
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
LME-112-Q4
Base Diameter
60 mm mm
Bulb Type
LED
Mounting Style
Pole Mount
Series
LME Series
Supply Voltage
120 VAC V