Patlite LME-102WP69-S4

Image may be a representation.
See specs for product details.
Signal Tower; 60mm; LED; 24VDC; Continuous Light; Direct Mount; IP69k
Manufacturer #: LME-102WP69-S4
Allied Stock #: 70537779

RoHS Compliant Part

Resources

Datasheet Datasheet

  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
Pricing (USD) & Availability
Standard Pricing
Product Discontinued
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series LME Series
Mounting Style Panel Mount
Supply Voltage 24 VDC
Bulb Type LED
Diameter, Base 60 mm
Product Added to Cart
Patlite
Signal Tower; 60mm; LED; 24VDC; Continuous Light; Direct Mount; IP69k
Allied Stock #: 70537779
Mfr's Part #: LME-102WP69-S4
$550.190 Each
Quantity added: